5-1437658-5
vs
A389413
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
UL 94V-0, THERMOPLASTIC
|
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
13
|
13
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
600 V
|
600 V
|
Safety Approval |
UL
|
UL; CSA; CE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
5.26 mm2
|
|
Wire Gauge |
10 AWG
|
10 AWG
|
Base Number Matches |
1
|
7
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare 5-1437658-5 with alternatives
Compare A389413 with alternatives