5-179233-4 vs 5-5179232-4 feature comparison

5-179233-4 TE Connectivity

Buy Now Datasheet

5-5179232-4 TE Connectivity

Buy Now Datasheet
Source Content uid 5-179233-4 5-5179232-4
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 179233
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.268 inch
Body Depth 0.354 inch
Body Length 1.803 inch
Contact Finish Termination NOT APPLICABLE
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .8896 N
Insulation Resistance 2000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mains Connector Rating .5A
Mating Contact Pitch 0.031 inch
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 8u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A
Reference Standard UL
Reliability COMMERCIAL
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Compare 5-179233-4 with alternatives

Compare 5-5179232-4 with alternatives