5-5179009-4 vs FX2B-100S-1.27R feature comparison

5-5179009-4 TE Connectivity

Buy Now Datasheet

FX2B-100S-1.27R Hirose Electric Co Ltd

Buy Now Datasheet
Source Content uid 5-5179009-4
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.268 inch 0.276 inch
Body Depth 0.354 inch 0.516 inch
Body Length 1.803 inch 3.096 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 300VAC V
Durability 100 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N
Insulation Resistance 2000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating .5A
Mating Contact Pitch 0.031 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING EJECT LEVER
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.8006 mm
Panel Mount NO
Plating Thickness 8u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Reliability COMMERCIAL COMMERCIAL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EJECTOR
Contact Design PREASSEM CONN
Contact Resistance 45 mΩ
Manufacturer Series FX2

Compare 5-5179009-4 with alternatives

Compare FX2B-100S-1.27R with alternatives