500075-1517 vs 500075-0509 feature comparison

500075-1517 Molex

Buy Now Datasheet

500075-0509 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 16 Weeks
Additional Feature SHIELDED PANEL MOUNTABLE, EMI SHIELDED, POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.185 inch
Body Depth 0.303 inch
Body Length 0.303 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin (Sn) TIN COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 50 mΩ
Contact Style USB, SER B SQ
DIN Conformance NO NO
Dielectric Withstanding Voltage 100VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED PLASTIC
JESD-609 Code e3 e2
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.5908 mm
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Shell Finish TIN LEAD TIN-COPPER
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.078 inch
Terminal Pitch 1.6002 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 500075-1517 with alternatives

Compare 500075-0509 with alternatives