500075-1517 vs 500075-1519 feature comparison

500075-1517 Molex

Buy Now Datasheet

500075-1519 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 16 Weeks
Additional Feature SHIELDED EMI SHIELDED, POLARIZED
Board Mounting Option LOCATING POSTS POSITIONING PIN
Body Breadth 0.185 inch 0.185 inch
Body Depth 0.303 inch 0.303 inch
Body Length 0.303 inch 0.303 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 50 mΩ 50 mΩ
Contact Style USB, SER B SQ USB, SER B SQ
DIN Conformance NO NO
Dielectric Withstanding Voltage 100VAC V 100VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED PLASTIC
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.5908 mm 2.5908 mm
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Reliability COMMERCIAL COMMERCIAL
Shell Finish TIN LEAD TIN-COPPER
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.078 inch 0.079 inch
Terminal Pitch 1.6002 mm 1.6002 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Durability 5000 Cycles
Plating Thickness 30u inch