500R07S0R4BV4T
vs
C0402HQN500-404BGP
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VENKEL LTD
|
Package Description |
|
, 0402
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.20
|
Capacitance |
|
4e-7 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
C0402
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
25%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TAPE, PAPER
|
Positive Tolerance |
|
25%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Base Number Matches |
|
1
|
|
|
|
Compare C0402HQN500-404BGP with alternatives