5019514030
vs
FH19C-40S-0.5SH(44)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Board Mounting Option |
SOLDER HOLD DOWN
|
|
Body Breadth |
0.177 inch
|
0.035 inch
|
Body Depth |
0.159 inch
|
0.138 inch
|
Body Length |
0.898 inch
|
0.866 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Durability |
20 Cycles
|
20 Cycles
|
Filter Feature |
NO
|
NO
|
Insulator Color |
WHITE
|
BEIGE
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.020 inch
|
0.020 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.7 mm
|
|
Plating Thickness |
4u inch
|
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.039 mm
|
0.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
40
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
100 mΩ
|
Dielectric Withstanding Voltage |
|
150VAC V
|
Insulation Resistance |
|
500000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare 5019514030 with alternatives
Compare FH19C-40S-0.5SH(44) with alternatives