5082-7621
vs
5082-331Y-00000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
|
Configuration |
Common Anode
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.62 mm
|
7.62 mm
|
Forward Voltage-Max |
2.5 V
|
|
Number of Characters |
1
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
583 nm
|
|
Base Number Matches |
11
|
1
|
Package Description |
|
DIP-14
|
Color |
|
YELLOW
|
Forward Current-Max |
|
0.02 A
|
Number of Functions |
|
1
|
|
|
|
Compare 5082-331Y-00000 with alternatives