5082-7621 vs 5082-7620 feature comparison

5082-7621 Broadcom Limited

Buy Now Datasheet

5082-7620 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Package Description DIP-14 DIP-14
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.62 mm 7.6 mm
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e1 e0
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 583 nm 583 nm
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 20 4

Compare 5082-7621 with alternatives

Compare 5082-7620 with alternatives