5082-7621
vs
5082-7621
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.6 mm
|
7.62 mm
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e3/e1
|
e1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
TIN/TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
11
|
6
|
Package Description |
|
DIP-14
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.5 V
|
Number of Characters |
|
1
|
Peak Wavelength |
|
583 nm
|
|
|
|
Compare 5082-7621 with alternatives
Compare 5082-7621 with alternatives