51001471 vs 278071110000833 feature comparison

5100147-1 TE Connectivity

Buy Now Datasheet

278071110000833 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Source Content uid 5100147-1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 4 Weeks, 2 Days
Additional Feature ACTION PIN
Body Breadth 0.449 inch
Body Depth 0.795 inch
Body Length 1.967 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 250 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded E,A,B,D,C
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Ports 1
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.13 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Manufacturer Series 8071

Compare 51001471 with alternatives

Compare 278071110000833 with alternatives