51001471
vs
2H252203-NB202
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
SHIELDED
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
5
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
PRESS FIT
|
Total Number of Contacts |
|
110
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare 2H252203-NB202 with alternatives