51323-1102 vs HM2R70PA5100N9 feature comparison

51323-1102 Molex

Buy Now Datasheet

HM2R70PA5100N9 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STICK PACKAGING STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY
Body Breadth 0.545 inch 0.449 inch
Body Depth 0.945 inch 0.799 inch
Body Length 1.732 inch 1.728 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 125 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N .3614 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 31u inch 31u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .0834 N
Base Number Matches 1 1
Board Mounting Option PEG
JESD-609 Code e0

Compare 51323-1102 with alternatives

Compare HM2R70PA5100N9 with alternatives