51323-1108
vs
5352068-9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (31) OVER NICKEL
NOT APPLICABLE
Contact Finish Termination
TIN LEAD (20) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
5
5
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
3.7 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
110
110
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.482 inch
Body Depth
0.826 inch
Body Length
1.967 inch
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
Durability
250 Cycles
EMI Shielded
YES
Empty Shell
YES
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
Mains Connector Rating
1.5A
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mounting Option 1
LOCKING
Name of Rows Loaded
C,A,D,E,B
Number Of PCB Rows
5
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.13 inch
Withdrawl Force-Min
.14734 N
Compare 51323-1108 with alternatives
Compare 5352068-9 with alternatives