51323-1108
vs
HM2R01PA5108Z12348
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (31) OVER NICKEL
Contact Finish Termination
TIN LEAD (20) OVER NICKEL
GOLD (16) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
5
6
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
110
135
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
25 SHIELD CONTACTS AVAILABLE IN 1 ROW
Compare 51323-1108 with alternatives
Compare HM2R01PA5108Z12348 with alternatives