5223968-1
vs
223961-8
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
5 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S1P3
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
GRAY
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYESTER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
10A
|
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
50u inch
|
Rated Current (Signal) |
10 A
|
7.8 A
|
Rated Voltage |
48 V
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
0.127 inch
|
Terminal Pitch |
3 mm
|
3 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
4
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
3
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
ACTION PIN
|
Body Breadth |
|
0.564 inch
|
Body Depth |
|
0.88 inch
|
Body Length |
|
0.472 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BLADE PIN-SKT
|
Durability |
|
250 Cycles
|
Mating Contact Pitch |
|
0.118 inch
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.9972 mm
|
|
|
|
Compare 5223968-1 with alternatives
Compare 223961-8 with alternatives