5239AB
vs
A103SYCQ04
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
Apem
|
TE Connectivity
|
Actuator Type |
STANDARD TYPE
|
STANDARD TYPE
|
Additional Feature |
PANEL MOUNT-THREADED ALSO AVAILABLE
|
|
Body Breadth |
7 mm
|
6.86 mm
|
Body Height |
13.3 mm
|
8.89 mm
|
Body Length or Diameter |
13.2 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
6 A
|
5 A
|
Contact Current(DC)-Max |
4 A
|
5 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
28 V
|
Electrical Life |
50000 Cycle(s)
|
6000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Finish |
|
NICKEL
|
Bushing Length |
|
0.35 inch
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
ON-OFF-ON
|
Contact Resistance |
|
0.01 mΩ
|
Dielectric Withstand Volts |
|
1000 V
|
End Contact Material |
|
COPPER ALLOY
|
Insulation Resistance |
|
1000000000 Ω
|
|
|
|
Compare 5239AB with alternatives
Compare A103SYCQ04 with alternatives