52901-0204
vs
FX4C3-20S-1.27DSA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
POLARIZATION AVAILABLE
|
POLARIZED
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.252 inch
|
0.197 inch
|
Body Depth |
0.394 inch
|
0.276 inch
|
Body Length |
0.559 inch
|
0.861 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
60 mΩ
|
45 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
250VAC V
|
300VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
WHITE
|
BEIGE
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.025 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
FRICTION LOCK
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
4
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
4.699 mm
|
1.27 mm
|
Plating Thickness |
10u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.635 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
4
|
Contact Finish Termination |
|
GOLD
|
Durability |
|
300 Cycles
|
Insertion Force-Max |
|
LIF N
|
JESD-609 Code |
|
e4
|
Terminal Length |
|
0.13 inch
|
Withdrawl Force-Min |
|
LIF N
|
|
|
|
Compare 52901-0204 with alternatives
Compare FX4C3-20S-1.27DSA with alternatives