54174/BEA vs JM38510/01701BEC feature comparison

54174/BEA YAGEO Corporation

Buy Now Datasheet

JM38510/01701BEC Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS SIGNETICS CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 65 mA 65 mA
Propagation Delay (tpd) 51 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 1

Compare 54174/BEA with alternatives

Compare JM38510/01701BEC with alternatives