54191J/B
vs
54191DMQB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP-16
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
Length |
19.56 mm
|
19.43 mm
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
20 Hz
|
20000000 Hz
|
Max I(ol) |
0.016 A
|
0.016 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
99 mA
|
99 mA
|
Prop. Delay@Nom-Sup |
20 ns
|
|
Propagation Delay (tpd) |
36 ns
|
36 ns
|
Screening Level |
MIL-STD-883 Class B
|
38535Q/M;38534H;883B
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
20 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TCO OUTPUT
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 54191J/B with alternatives
Compare 54191DMQB with alternatives