5435166-5
vs
5435802-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Material |
POLYESTER
|
|
Actuator Type |
ROCKER
|
PIANO
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE
|
Body Breadth |
9.65 mm
|
7.366 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
8.64 mm
|
7.36 mm
|
Body Length or Diameter |
22.35 mm
|
22.35 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
1.5 A
|
1.5 A
|
Contact Current(DC)-Max |
1.5 A
|
1.5 A
|
Contact (DC) Max Rating R Load |
1.5A@50VDC
|
0.025A@24VDC
|
Contact Voltage(DC)-Max |
50 V
|
50 V
|
End Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
End Contact Plating |
TIN
|
TIN
|
Housing Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
8
|
8
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BOX; TUBE
|
TUBE
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Length |
0.14 inch
|
0.14 inch
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
33 Weeks
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
500VDC V
|
Electrical Life |
|
7000 Cycle(s)
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
PCB Hole Count |
|
16
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 5435166-5 with alternatives
Compare 5435802-1 with alternatives