548G-05 vs MB88152PNF-G-110-JN-EFE1 feature comparison

548G-05 Integrated Device Technology Inc

Buy Now Datasheet

MB88152PNF-G-110-JN-EFE1 FUJITSU Semiconductor Limited

Buy Now Datasheet
Source Content uid 548G-05
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description MO-153, TSSOP-16 SOP, SOP8,.25
Pin Count 16 8
Manufacturer Package Code PG16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0
Length 5 mm 5.05 mm
Moisture Sensitivity Level 1
Number of Terminals 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 49.152 MHz 134 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Power Supplies 3.3 V 3.3 V
Primary Clock/Crystal Frequency-Nom 2.048 MHz 134 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 4.4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 26 1
Supply Current-Max 7 mA

Compare 548G-05 with alternatives

Compare MB88152PNF-G-110-JN-EFE1 with alternatives