548G-05 vs 5P50914NBGI8 feature comparison

548G-05 Integrated Device Technology Inc

Buy Now Datasheet

5P50914NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 548G-05 5P50914NBGI8
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description MO-153, TSSOP-16 DFN-8
Pin Count 16 8
Manufacturer Package Code PG16 NBG8P1
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 S-PDSO-N8
JESD-609 Code e0 e3
Length 5 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 49.152 MHz 120 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP16,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 3.3 V 1.8/3.3 V
Primary Clock/Crystal Frequency-Nom 2.048 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 5.5 V 1.9 V
Supply Voltage-Min 3.15 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY

Compare 548G-05 with alternatives

Compare 5P50914NBGI8 with alternatives