548G-05 vs 5V9888BNLGI feature comparison

548G-05 Integrated Device Technology Inc

Buy Now Datasheet

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 548G-05 5V9888BNLGI
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP QFP
Package Description MO-153, TSSOP-16 GREEN, VFQFPN-28
Pin Count 16 28
Manufacturer Package Code PG16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 S-XQCC-N28
JESD-609 Code e0 e3
Length 5 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 49.152 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP16,.25 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 3.3 V 3.3 V
Primary Clock/Crystal Frequency-Nom 2.048 MHz 400 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Supply Current-Max 12 mA

Compare 548G-05 with alternatives

Compare 5V9888BNLGI with alternatives