54ABT241E-QML
vs
5962-9214801Q2A
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN,
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Family |
ABT
|
|
JESD-30 Code |
S-CQCC-N20
|
|
Length |
8.89 mm
|
|
Logic IC Type |
BUS DRIVER
|
|
Number of Bits |
4
|
|
Number of Functions |
2
|
|
Number of Ports |
2
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Propagation Delay (tpd) |
5.3 ns
|
|
Seated Height-Max |
1.905 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 54ABT241E-QML with alternatives