54AC139DMQB
vs
HCTS138D/SAMPLE
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTERSIL CORP
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
16
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
HCT
|
Input Conditioning |
|
STANDARD
|
JESD-30 Code |
|
R-CDIP-T16
|
Logic IC Type |
|
3-LINE TO 8-LINE DECODER
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
28 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare HCTS138D/SAMPLE with alternatives