54ACT822SDM vs 54ACT826FMQB feature comparison

54ACT822SDM Fairchild Semiconductor Corporation

Buy Now Datasheet

54ACT826FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DFP
Package Description DIP, DFP, FL24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDIP-T24 R-CDFP-F24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP24,.3 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 9.906 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature WITH TRIPLE OUTPUT ENABLE
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 54ACT822SDM with alternatives

Compare 54ACT826FMQB with alternatives