54ACT822SDM vs AM29823DC feature comparison

54ACT822SDM Fairchild Semiconductor Corporation

Buy Now Datasheet

AM29823DC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT S
JESD-30 Code R-GDIP-T24 R-CDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature WITH CLEAR AND CLOCK ENABLE
JESD-609 Code e0
Length 32.0675 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 63000000 Hz
Max I(ol) 0.048 A
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 12 ns
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 54ACT822SDM with alternatives

Compare AM29823DC with alternatives