54F02SDMQB vs N74F02N,602 feature comparison

54F02SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

N74F02N,602 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 6.5 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT27-1
Factory Lead Time 4 Weeks
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.02 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 6.5 ns
Schmitt Trigger NO
Seated Height-Max 4.2 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 54F02SDMQB with alternatives

Compare N74F02N,602 with alternatives