54FCT574CTDB
vs
74FCT573APCQR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
CDIP
|
DIP
|
Package Description |
CERDIP-20
|
DIP, DIP20,.3
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
CD20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
1988-01-01
|
|
Additional Feature |
BROADSIDE VERSION OF 374
|
BROADSIDE VERSION OF 373
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-XDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
25.3365 mm
|
24.892 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.032 A
|
0.048 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Prop. Delay@Nom-Sup |
6.2 ns
|
5.2 ns
|
Propagation Delay (tpd) |
6.2 ns
|
8.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare 54FCT574CTDB with alternatives
Compare 74FCT573APCQR with alternatives