54LS279/B2AJC
vs
SN74LS279N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
QCCN, LCC20,.35SQ
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
8.885 mm
|
19.175 mm
|
Logic IC Type |
R-S LATCH
|
R-S LATCH
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
2
|
2
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power Supply Current-Max (ICC) |
7 mA
|
7 mA
|
Prop. Delay@Nom-Sup |
42 ns
|
|
Propagation Delay (tpd) |
42 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
1.9 mm
|
4.44 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
LOW LEVEL
|
LOW LEVEL
|
Width |
8.885 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
WITH DUAL S INPUT FOR TWO FUNCTIONS
|
Load Capacitance (CL) |
|
15 pF
|
|
|
|
Compare 54LS279/B2AJC with alternatives
Compare SN74LS279N with alternatives