54LS366AFMQB
vs
M38510/32202BFA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
QP SEMICONDUCTOR INC
|
Package Description |
CERAMIC, FP-16
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
|
Control Type |
ENABLE LOW
|
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDFP-F16
|
R-GDFP-F16
|
Length |
9.6645 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.012 A
|
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Power Supply Current-Max (ICC) |
21 mA
|
|
Prop. Delay@Nom-Sup |
22 ns
|
|
Propagation Delay (tpd) |
22 ns
|
23 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535 Class B
|
Seated Height-Max |
2.032 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.604 mm
|
|
Base Number Matches |
4
|
7
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 54LS366AFMQB with alternatives
Compare M38510/32202BFA with alternatives