54SHST157NC
vs
DM74S151CW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HST/T
|
S
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N16
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
4
|
1
|
Number of Inputs |
2
|
8
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Propagation Delay (tpd) |
25 ns
|
21 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
WAFER
|
Number of Terminals |
|
16
|
|
|
|
Compare 54SHST157NC with alternatives
Compare DM74S151CW with alternatives