555-2001F
vs
555-2002
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e1
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
8.0 mcd
|
6.2 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.35 mm
|
6.35 mm
|
Packing Method |
BAG
|
BULK
|
Peak Wavelength |
655 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
90 deg
|
40 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 555-2001F with alternatives
Compare 555-2002 with alternatives