555-2003F
vs
555-2007
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
|
Forward Current-Max |
0.008 A
|
0.004 A
|
JESD-609 Code |
e1
|
e0
|
Luminous Intensity-Nom |
2.2 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.35 mm
|
6.4 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
650 nm
|
650 nm
|
Shape |
ROUND
|
|
Size |
2 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
90 deg
|
|
Base Number Matches |
1
|
2
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.4 V
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 555-2003F with alternatives
Compare 555-2007 with alternatives