55A0111-24-8
vs
55A0111-24-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Application |
GENERAL PURPOSE, LIGHTWEIGHT
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types |
SPEC 55
|
SPEC 55
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.24 mm2
|
0.24 mm2
|
Diameter |
0.94 mm
|
0.94 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X36
|
19X36
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
4
|
|
|
|
Compare 55A0111-24-8 with alternatives
Compare 55A0111-24-2 with alternatives