5601
vs
5601-RC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Bourns
|
|
Construction |
Shrink Tube
|
Bobbin Core
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.007 Ω
|
0.007 Ω
|
Inductance-Nom (L) |
5 µH
|
5 µH
|
Inductor Application |
RF INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
1.651 mm
|
1.651 mm
|
Lead Length |
25.4 mm
|
25.4 mm
|
Lead Spacing |
15 mm
|
14.986 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
21.082 mm
|
21.082 mm
|
Package Length |
23.114 mm
|
23.114 mm
|
Package Style |
Radial
|
Radial
|
Rated Current-Max |
15 A
|
15 A
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
4490
|
3
|
JESD-609 Code |
|
e3
|
|
|
|