573300D00010G
vs
573300D00000G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BOYD CORP
|
AAVID THERMALLOY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Boyd Corporation
|
|
Color |
GRAY
|
|
Construction |
EXTRUDED
|
FIN
|
Finish |
SN/NI
|
TIN
|
Height |
10.16 mm
|
10.16 mm
|
Length |
26.16 mm
|
26.16 mm
|
Packing Method |
TR,13 INCH
|
|
Profile |
U
|
U
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Body Material |
|
COPPER
|
Thermal Resistance |
|
18 Ω
|
|
|
|
Compare 573300D00010G with alternatives
Compare 573300D00000G with alternatives