592502B03400G
vs
592502B00000G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AAVID THERMALLOY LLC
|
AAVID THERMALLOY LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Body Material |
ALUMINUM
|
ALUMINUM
|
Color |
BLACK
|
BLACK
|
Construction |
FIN
|
FIN
|
Fin Orientation |
STAGGERED
|
STAGGERED
|
Finish |
ANODIZED
|
ANODIZED
|
Height |
31.75 mm
|
31.75 mm
|
Length |
22.2 mm
|
22.23 mm
|
Thermal Resistance |
22 Ω
|
22 Ω
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 592502B03400G with alternatives
Compare 592502B00000G with alternatives