5962-0151801QZC
vs
A54SX32CQG208B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ACTEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CQFP-84
|
CERAMIC, QFP-208
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-CQFP-F84
|
S-CQFP-F208
|
Number of Equivalent Gates |
32000
|
32000
|
Number of Inputs |
62
|
|
Number of Logic Cells |
2880
|
|
Number of Outputs |
62
|
|
Number of Terminals |
84
|
208
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
32000 GATES
|
2880 CLBS, 32000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
TPAK84,1.63SQ,25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B
|
Supply Voltage-Max |
5.5 V
|
3.63 V
|
Supply Voltage-Min |
4.5 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
48000 SYSTEM GATES AVAILABLE
|
Clock Frequency-Max |
|
205 MHz
|
Combinatorial Delay of a CLB-Max |
|
1 ns
|
JESD-609 Code |
|
e4
|
Length |
|
29.21 mm
|
Number of CLBs |
|
2880
|
Seated Height-Max |
|
3.06 mm
|
Terminal Finish |
|
GOLD OVER NICKEL
|
Width |
|
29.21 mm
|
|
|
|
Compare A54SX32CQG208B with alternatives