5962-0722901QXA vs 5962F9954701QUC feature comparison

5962-0722901QXA Texas Instruments

Buy Now Datasheet

5962F9954701QUC Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code TO-39
Package Description TO-39, TO-39,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Length 8.255 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Surface Mount NO NO
Technology BIPOLAR
Terminal Form WIRE WIRE
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V 300k Rad(Si) V
Width 8.255 mm
Base Number Matches 2 2
JESD-609 Code e4
Operating Temperature TJ-Min -55 °C
Terminal Finish GOLD

Compare 5962-0722901QXA with alternatives

Compare 5962F9954701QUC with alternatives