5962-0722901QXA vs LM117K/883 feature comparison

5962-0722901QXA Texas Instruments

Buy Now Datasheet

LM117K/883 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code TO-39
Package Description TO-39, TO-3, 2 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Length 8.255 mm
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 0.04% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39 BFM
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Width 8.255 mm
Base Number Matches 2 5
Dropout Voltage1-Nom 3 V
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code TO-204/-3

Compare 5962-0722901QXA with alternatives

Compare LM117K/883 with alternatives