5962-0722901QXX vs LM117HVH/883 feature comparison

5962-0722901QXX National Semiconductor Corporation

Buy Now

LM117HVH/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , , CAN3/4,.2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 5 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code CAN3/4,.2
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-0722901QXX with alternatives

Compare LM117HVH/883 with alternatives