5962-0722901QZX
vs
LM317AHVT
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
|
Package Description |
SOP,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-CDSO-G16
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
57 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.33 mm
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-0722901QZX with alternatives