5962-0722901QZX vs 5962-8767501TC feature comparison

5962-0722901QZX National Semiconductor Corporation

Buy Now

5962-8767501TC TT Electronics Resistors

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description SOP, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CDSO-G16 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 6.35 mm
Base Number Matches 2 1
JESD-609 Code e4
Operating Temperature TJ-Min -55 °C
Terminal Finish GOLD

Compare 5962-0722901QZX with alternatives

Compare 5962-8767501TC with alternatives