5962-0722901QZX vs LM117K-BSS2 feature comparison

5962-0722901QZX National Semiconductor Corporation

Buy Now

LM117K-BSS2 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description SOP, TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CDSO-G16 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SOP BFM
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.35 mm
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code TO-204/-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-0722901QZX with alternatives

Compare LM117K-BSS2 with alternatives