5962-0722901QZX vs SG117AIG-DESC feature comparison

5962-0722901QZX National Semiconductor Corporation

Buy Now

SG117AIG-DESC Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description SOP, ISOLATED, HERMETIC, TO-257, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CDSO-G16 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 6.35 mm
Base Number Matches 2 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SIP3,.1ISO-TB
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-0722901QZX with alternatives

Compare SG117AIG-DESC with alternatives