5962-0722901QZX vs UA117HMQB feature comparison

5962-0722901QZX National Semiconductor Corporation

Buy Now

UA117HMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, , CAN3/4,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CDSO-G16 O-XBCY-W3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.35 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-0722901QZX with alternatives

Compare UA117HMQB with alternatives