If you like Findchips… You will love Findchips PRO. Try it Now.

5962-0722903QYX vs 5962R0722962VZA feature comparison

5962-0722903QYX Defense Logistics Agency

Buy Now

5962R0722962VZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Part Package Code TO-204AA SOIC
Package Description , SOP,
Pin Count 2 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-CDSO-G16
Number of Functions 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
JESD-609 Code e0
Length 9.906 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code SOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.34 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare 5962-0722903QYX with alternatives

Compare 5962R0722962VZA with alternatives