5962-3810104BGX vs LM108T feature comparison

5962-3810104BGX Texas Instruments

Buy Now

LM108T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code BCY
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA 0.003 µA
Common-mode Reject Ratio-Nom 96 dB 100 dB
Input Offset Voltage-Max 1000 µV 3000 µV
JESD-30 Code O-XBCY-X8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form UNSPECIFIED WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Supply Current-Max 0.6 mA
Technology BIPOLAR

Compare 5962-3810104BGX with alternatives

Compare LM108T with alternatives